Part Details for FRTEL4 by Panduit Corp
Overview of FRTEL4 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRTEL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1508
|
Newark | Fitting, Adapter From 4" X 4" Fiberrunne |Panduit FRTEL4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.4400 / $130.6300 | Buy Now |
DISTI #
FRTEL4-ND
|
DigiKey | CABLE DUCT ADAPTER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.2000 | Buy Now |
DISTI #
FRTEL4
|
Avnet Americas | TELECT ADAPTERS - Bulk (Alt: FRTEL4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$106.1000 | Buy Now |
DISTI #
644-FRTEL4
|
Mouser Electronics | Wire Ducting & Raceways Fitting Adapter from 4 x 4 FIBRunne RoHS: Compliant | 0 |
|
$107.1400 / $117.1800 | Order Now |
DISTI #
PANFRTEL4
|
Heilind Electronics | FITTING, ADAPTER FROM 4 X 4 FIBERRUNNE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fitting that transitions from Telect's 4x4 WaveTrax*** System to 4x4 FiberRunner® System. Fitting has a black finish and is made from metal. Attachment hardware is included. RoHS: Compliant | Alternative Product Available |
|
$106.1000 / $123.7500 | Buy Now |
DISTI #
000000000001702077
|
Sager | Wire Ducting & Raceways Fitting Adapter from 4 x 4 FIBRunne Min Qty: 1 | 0 |
|
$80.8700 / $102.0200 | Buy Now |
|
Master Electronics | Fitting that transitions from Telect's 4x4 WaveTrax*** System to 4x4 FiberRunner® System. Fitting has a black finish and is made from metal. Attachment hardware is included. RoHS: Compliant | Alternative Product Available |
|
$106.1000 / $123.7500 | Buy Now |