Part Details for FRTEL6 by Panduit Corp
Overview of FRTEL6 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRTEL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1509
|
Newark | Fitting, Adapter From 6" X 4" Fiberrunne |Panduit FRTEL6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8800 / $141.1000 | Buy Now |
DISTI #
FRTEL6-ND
|
DigiKey | CABLE DUCT ADAPTER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.5900 | Buy Now |
DISTI #
FRTEL6
|
Avnet Americas | TELECT ADAPTERS - Bulk (Alt: FRTEL6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$114.5900 | Buy Now |
DISTI #
644-FRTEL6
|
Mouser Electronics | Fiber Optic Cable Assemblies Fitting, Adapter from 6" x 4" FiberRunne RoHS: Compliant | 0 |
|
$115.7200 / $126.5600 | Order Now |
DISTI #
PANFRTEL6
|
Heilind Electronics | FITTING, ADAPTER FROM 6 X 4 FIBERRUNNE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fitting that transitions from Telect's 6x4 WaveTrax*** System to 6x4 FiberRunner® System. Fitting has a black finish and is made from metal. Attachment hardware is included. RoHS: Compliant | 0 |
|
$114.5900 / $133.6500 | Buy Now |
DISTI #
000000000001702078
|
Sager | Fiber Optic Cable Assemblies Fitting, Adapter from 6 x 4 FiberRunne Min Qty: 1 | 0 |
|
$87.3400 / $110.1800 | Buy Now |
Part Details for FRTEL6
FRTEL6 CAD Models
FRTEL6 Part Data Attributes
|
FRTEL6
Panduit Corp
Buy Now
|
Compare Parts:
FRTEL6
Panduit Corp
|
Samacsys Manufacturer | Panduit |