Part Details for FS32K144HRT0CLLT by NXP Semiconductors
Overview of FS32K144HRT0CLLT by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FS32K144HRT0CLLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3593
|
Newark | S32K144 32-Bit Mcu, Arm Cortex-M4F, 512Kb Flash, 80Mhz, 64Kb Ram, 85 C, Lqfp 100/Tray Rohs Compliant: Yes |Nxp FS32K144HRT0CLLT Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 | Buy Now |
DISTI #
FS32K144HRT0CLLT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 450 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9075 | Buy Now |
DISTI #
FS32K144HRT0CLLT
|
Avnet Americas | S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, 64KB RAM, 85°C, LQFP 100 - Trays (Alt: FS32K144HRT0CLLT) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$13.0200 / $15.0150 | Buy Now |
DISTI #
771-FS32K144HRT0CLLT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, 64KB RAM, 85 C, LQFP 100 RoHS: Compliant | 0 |
|
$15.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$16.1600 | Buy Now |
|
Rochester Electronics | FS32K - S32K144 Arm Cortex-M4F, 512 Kb Flash RoHS: Compliant Status: Active Min Qty: 1 | 685 |
|
$14.3200 / $16.8400 | Buy Now |
DISTI #
FS32K144HRT0CLLT
|
Avnet Americas | S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, 64KB RAM, 85°C, LQFP 100 - Trays (Alt: FS32K144HRT0CLLT) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$13.0200 / $15.0150 | Buy Now |
DISTI #
FS32K144HRT0CLLT
|
Avnet Americas | S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, 64KB RAM, 85°C, LQFP 100 - Trays (Alt: FS32K144HRT0CLLT) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$13.0200 / $15.0150 | Buy Now |
DISTI #
FS32K144HRT0CLLT
|
Avnet Silica | S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, 64KB RAM, 85°C, LQFP 100 (Alt: FS32K144HRT0CLLT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FS32K144HRT0CLLT
|
EBV Elektronik | S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, 64KB RAM, 85°C, LQFP 100 (Alt: FS32K144HRT0CLLT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K144HRT0CLLT
FS32K144HRT0CLLT CAD Models
FS32K144HRT0CLLT Part Data Attributes
|
FS32K144HRT0CLLT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K144HRT0CLLT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for FS32K144HRT0CLLT
This table gives cross-reference parts and alternative options found for FS32K144HRT0CLLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS32K144HRT0CLLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS32K144HRT0VLLR | RISC Microcontroller | NXP Semiconductors | FS32K144HRT0CLLT vs FS32K144HRT0VLLR |
FS32K144HRT0MLLR | RISC Microcontroller | NXP Semiconductors | FS32K144HRT0CLLT vs FS32K144HRT0MLLR |
FS32K144HRT0MLLT | RISC Microcontroller | NXP Semiconductors | FS32K144HRT0CLLT vs FS32K144HRT0MLLT |