Part Details for FS32K146UAT0VLLR by NXP Semiconductors
Overview of FS32K146UAT0VLLR by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS32K146UAT0VLLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4013
|
Newark | S32K146 Arm Cortex-M4F, 112 Mhz, 1 Mb Flash, Can Fd, Flexio, Csec Security, Lqfp100 - S32K Mcus For General-Purpose/ Reel Rohs Compliant: Yes |Nxp FS32K146UAT0VLLR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 | Buy Now |
DISTI #
568-FS32K146UAT0VLLRTR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6818 | Buy Now |
DISTI #
FS32K146UAT0VLLR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 2.7V to 5.5V 100-Pin LQFP Tray/Tube - Tape and Reel (Alt: FS32K146UAT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$6.8564 / $7.8680 | Buy Now |
DISTI #
771-FS32K146UAT0VLLR
|
Mouser Electronics | ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose RoHS: Compliant | 0 |
|
$8.3700 / $13.7100 | Order Now |
|
Future Electronics | S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.0800 | Buy Now |
DISTI #
FS32K146UAT0VLLR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 2.7V to 5.5V 100-Pin LQFP Tray/Tube - Tape and Reel (Alt: FS32K146UAT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$6.8564 / $7.8680 | Buy Now |
DISTI #
FS32K146UAT0VLLR
|
Avnet Silica | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 2.7V to 5.5V 100-Pin LQFP Tray/Tube (Alt: FS32K146UAT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FS32K146UAT0VLLR
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 2.7V to 5.5V 100-Pin LQFP Tray/Tube (Alt: FS32K146UAT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1000 |
|
$12.2000 | RFQ |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 100LQFP / ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit Single-Core 112MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) | 10000 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for FS32K146UAT0VLLR
FS32K146UAT0VLLR CAD Models
FS32K146UAT0VLLR Part Data Attributes:
|
FS32K146UAT0VLLR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K146UAT0VLLR
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 50 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 112 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |