-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A Standard Recovery Surface Mount Rectifiers, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4023
|
Newark | Rectifier, Single, 8A, 600V, To-277, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3.37Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi FS8J Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3920 / $0.8740 | Buy Now |
DISTI #
FS8JCT-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO277-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
138 In Stock |
|
$0.3483 / $0.9300 | Buy Now |
DISTI #
FS8J
|
Avnet Americas | 8A 600V GPP - Tape and Reel (Alt: FS8J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3455 / $0.4123 | Buy Now |
DISTI #
512-FS8J
|
Mouser Electronics | Rectifiers 8A 600V GPP RoHS: Compliant | 0 |
|
$0.3650 / $0.9200 | Order Now |
|
Future Electronics | 600V, 8A, TO277-3. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
DISTI #
FS8J-ONS
|
TME | Diode: rectifying, SMD, 600V, 8A, TO277, Ufmax: 0.845V, Ifsm: 230A Min Qty: 1 | 0 |
|
$0.4700 / $1.0200 | RFQ |
DISTI #
FS8J
|
Avnet Silica | 8A 600V GPP (Alt: FS8J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FS8J
|
EBV Elektronik | 8A 600V GPP (Alt: FS8J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Single 8A 600V 951mV8A TO-277-3L Diodes - General Purpose ROHS | 2 |
|
$0.4607 / $0.6138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS8J
onsemi
Buy Now
Datasheet
|
Compare Parts:
FS8J
onsemi
8 A Standard Recovery Surface Mount Rectifiers, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3.37 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |