Filter Your Search
1 - 5 of 5 results
|
FS8J
onsemi
|
$0.5457 | Yes | Active | 8 A | 1.1 V | 3.37 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 230 A | 1 | R-PDSO-F3 | e3 | AEC-Q101 | TO-277 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 340BQ | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
FS8JHE3TRTB
Fagor Electrónica
|
Check for Price | Active | 8 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | SMC, 2 PIN | |||||||||||
|
FS8JHFTRTB
Fagor Electrónica
|
Check for Price | Active | 8 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | DO-214AB | 2 | ||||||||
|
FS8JTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 8 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 200 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | DO-214AB | 2 | |||||||
|
FS8J
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 8 A | 1.1 V | 3.37 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 230 A | 1 | R-PDSO-F3 | AEC-Q101 | TO-277 | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 3LD, TO277, JEDEC, SURFACE MOUNT | compliant | EAR99 | 8541.10.00.80 | TO-277 | 3 |