Part Details for FSB-21157BK by Quantum Storage Systems
Overview of FSB-21157BK by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSB-21157BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3592
|
Newark | Bussing Tub 21In X 15In X 7In, Flat Bottom Pp Black |Quantum Storage FSB-21157BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$30.0100 | Buy Now |