Part Details for FST3126M by Fairchild Semiconductor Corporation
Overview of FST3126M by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST3126M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 180 |
|
$0.5250 / $1.0500 | Buy Now | |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for FST3126M
FST3126M CAD Models
FST3126M Part Data Attributes:
|
FST3126M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST3126M
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FST3126M
This table gives cross-reference parts and alternative options found for FST3126M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3126M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3126WE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | FST3126M vs PI5C3126WE |
SN74CBT3126DRG4 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 14-SOIC -40 to 85 | Texas Instruments | FST3126M vs SN74CBT3126DRG4 |
935270735112 | IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | FST3126M vs 935270735112 |
74FST3126DR2 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | Rochester Electronics LLC | FST3126M vs 74FST3126DR2 |
FST3126M | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | FST3126M vs FST3126M |
CBT3126D,112 | CBT3126 - Quad FET bus switch SOIC 14-Pin | NXP Semiconductors | FST3126M vs CBT3126D,112 |
IDTQS3126DC | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | FST3126M vs IDTQS3126DC |
PI5C3126CWX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | FST3126M vs PI5C3126CWX |
IDTQS3126S1 | Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | FST3126M vs IDTQS3126S1 |
PI5C3126CW | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | FST3126M vs PI5C3126CW |