-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K1570
|
Newark | Dpdt Usb Switch, 480Mbps, -40 To 85Deg C, Usb Ic Type:High Speed Dpdt Usb Switch, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.4V, Ic Case/Package:Micro Pak, No. Of Pins:10Pins, Data Rate:480Mbps Rohs Compliant: Yes |Onsemi FSUSB30L10X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FSUSB30L10XCT-ND
|
DigiKey | IC USB SWITCH 2X2 10MICROPAK Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3044 In Stock |
|
$0.3075 / $0.8000 | Buy Now |
|
Rochester Electronics | FSUSB30 - Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 91690 |
|
$0.2734 / $0.3216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSUSB30L10X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSUSB30L10X
onsemi
Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | |
Manufacturer Package Code | 523AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FSUSB30L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSUSB30L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSUSB30L10X | 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC10, 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | Rochester Electronics LLC | FSUSB30L10X vs FSUSB30L10X |
FSUSB30L10X | DPDT, 1 Func, 2 Channel, 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | Fairchild Semiconductor Corporation | FSUSB30L10X vs FSUSB30L10X |