Part Details for FT120Q-R by FTDI Chip
Overview of FT120Q-R by FTDI Chip
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FT120Q-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72044514
|
RS | USB Full Speed Device controller with Parallel Bus IC, QFN-28, Reel | FTDI FT120Q-R RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 | RFQ |
Part Details for FT120Q-R
FT120Q-R CAD Models
FT120Q-R Part Data Attributes
|
FT120Q-R
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT120Q-R
FTDI Chip
USB Bus Controller, CMOS, 4 X 4 MM, 0.40 MM PITCH, GREEN, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | 1 | |
Bus Compatibility | VBUS | |
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |