Filter Your Search
1 - 1 of 1 results
|
FT120Q-R
FTDI Chip
|
Check for Price | Yes | Obsolete | VBUS | 8 | 1 | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 8 mA | 5.5 V | 4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | QFN | QFN-28 | 28 | 8542.31.00.30 |