Part Details for FT28C16-15JI by Force Technologies Ltd
Overview of FT28C16-15JI by Force Technologies Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for FT28C16-15JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16K (2K x 8) Parallel EEPROM 32 Lead PLCC, EEPROM,2KX8, 150ns, Parallel, CMOS, PQCC32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FT28C16-15JI
FT28C16-15JI CAD Models
FT28C16-15JI Part Data Attributes
|
FT28C16-15JI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C16-15JI
Force Technologies Ltd
EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-018AA, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | LPCC | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.95 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for FT28C16-15JI
This table gives cross-reference parts and alternative options found for FT28C16-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C16-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C16-15JIT/R | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | FT28C16-15JI vs AT28C16-15JIT/R |
FT28C16-15JC | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-018AA, LCC-32 | Force Technologies Ltd | FT28C16-15JI vs FT28C16-15JC |
AT28C16-15JC | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | FT28C16-15JI vs AT28C16-15JC |
FT28C16-15KM | EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | FT28C16-15JI vs FT28C16-15KM |
AT28C16-15JU | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | FT28C16-15JI vs AT28C16-15JU |
FT28C16-15KC | EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | FT28C16-15JI vs FT28C16-15KC |
FT28C16-15KI | EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | FT28C16-15JI vs FT28C16-15KI |