Part Details for FT28C256-15JI by Force Technologies Ltd
Overview of FT28C256-15JI by Force Technologies Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for FT28C256-15JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256K (32K x 8) Paged Parallel EEPROM 32 Lead PLCC,EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FT28C256-15JI
FT28C256-15JI CAD Models
FT28C256-15JI Part Data Attributes
|
FT28C256-15JI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C256-15JI
Force Technologies Ltd
EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FT28C256-15JI
This table gives cross-reference parts and alternative options found for FT28C256-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C256-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256E-15JC | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | FT28C256-15JI vs AT28C256E-15JC |
AT28C256E-15JJ | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | FT28C256-15JI vs AT28C256E-15JJ |
AT28C256E-15JI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | FT28C256-15JI vs AT28C256E-15JI |
AT28C256-15JCT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | FT28C256-15JI vs AT28C256-15JCT/R |
AT28C256-15JJ | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | FT28C256-15JI vs AT28C256-15JJ |
AT28C256-15JC | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | FT28C256-15JI vs AT28C256-15JC |
AT28C256-15JIT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | FT28C256-15JI vs AT28C256-15JIT/R |
AT28C256E-15JIT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | FT28C256-15JI vs AT28C256E-15JIT/R |
AT28C256-15JI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | FT28C256-15JI vs AT28C256-15JI |
FT28C256-15JU | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Force Technologies Ltd | FT28C256-15JI vs FT28C256-15JU |