Part Details for FTB602B-T by Omega Engineering
Overview of FTB602B-T by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTB602B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3912
|
Newark | Flow Sensor, 9Lpm, 150Psi, 24Vdc, Flow Rate Min:0.3L/Min, Flow Rate Max:9L/Min, Supply Voltage Min:8V, Supply Voltage Max:24V, Accuracy:1%, Product Range:Ftb600B Series, Port Size:0.5", Pressure Max:150Psi, Supply Voltage Dc Max:24V Rohs Compliant: Yes |Omega FTB602B-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$822.1000 | Buy Now |