Part Details for FTLF8529P3BCV by Finisar Corporation
Overview of FTLF8529P3BCV by Finisar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLF8529P3BCV
FTLF8529P3BCV CAD Models
FTLF8529P3BCV Part Data Attributes
|
FTLF8529P3BCV
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF8529P3BCV
Finisar Corporation
Transceiver, 840nm Min, 860nm Max, 14025Mbps(Tx), 14025Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT | |
Body Breadth | 13.85 mm | |
Body Height | 11.9 mm | |
Body Length or Diameter | 56.5 mm | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 14025 Mbps | |
Data Rate (Tx) | 14025 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Return Loss-Min | 12 dB | |
Sensitivity | -10.5 dBm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for FTLF8529P3BCV
This table gives cross-reference parts and alternative options found for FTLF8529P3BCV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTLF8529P3BCV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTLF8529P4BCV | Transceiver, 840nm Min, 860nm Max, 14025Mbps(Tx), 14025Mbps(Rx), LC Connector, Panel Mount, PACKAGE-20 | Coherent Thermal Solutions | FTLF8529P3BCV vs FTLF8529P4BCV |