Filter Your Search
1 - 1 of 1 results
|
FTLF8529P3BCV
Finisar Corporation
|
$188.0717 | Yes | Yes | Obsolete | 850 nm | 840 nm | 860 nm | 12 dB | -10.5 dBm | 3.3 V | LASER | TRANSCEIVER | ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT | 14.025 Gbps | 14.025 Gbps | 50/125, MMF | 3.46 V | 3.15 V | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 11.9 mm | 56.5 mm | 13.85 mm | FINISAR CORP | unknown | Finisar |