Part Details for FTNG139-Z11N by ASI-EZ
Overview of FTNG139-Z11N by ASI-EZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTNG139-Z11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-FTNG139-Z11N-ND
|
DigiKey | SWITCH LIMIT RLR DPST 4A 400V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
372 In Stock |
|
$42.3800 | Buy Now |