-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R3453
|
Newark | Connector, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-105-01-L-DH-C-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 1782 |
|
$1.4000 / $2.1600 | Buy Now |
DISTI #
50AJ8271
|
Newark | Connector, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-105-01-L-DH-C-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1782 |
|
$1.8800 / $2.7600 | Buy Now |
DISTI #
96AC0112
|
Newark | Conn Unshrd Hdr Hdr 10 Pos 1.27Mm Sldr Ra Smd Rohs Compliant: Yes |Samtec FTSH-105-01-L-DH-C-TR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
SAM13162CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4742 In Stock |
|
$1.7125 / $2.4300 | Buy Now |
DISTI #
FTSH-105-01-L-DH-C
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-105-01-L-DH-C) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 0 Days Container: Reel | 12001782 Factory Stock |
|
$1.4300 / $3.1000 | Buy Now |
DISTI #
200-FTSH10501LDHCTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 1469 |
|
$1.2800 / $3.1000 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant |
1310 In Stock |
|
$0.6400 / $3.1000 | Buy Now |
DISTI #
69897090
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1844 | Americas - 1165 |
|
$1.7044 / $4.1060 | Buy Now |
|
Bristol Electronics | 236 |
|
RFQ | ||
|
Quest Components | 188 |
|
$1.0240 / $2.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-105-01-L-DH-C-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-L-DH-C-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.135 inch | |
Body Depth | 0.309 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FTSH-105-01-L-DH-C-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-01-L-DH-C-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-105-01-T-DV-LC-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-105-01-L-DH-C-TR vs TSM-105-01-T-DV-LC-P-TR |
TSM-105-01-SM-DH-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-105-01-L-DH-C-TR vs TSM-105-01-SM-DH-A-P-TR |
TSM-105-01-F-DV-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-105-01-L-DH-C-TR vs TSM-105-01-F-DV-A-P-TR |
TSM-105-01-STL-DH-A | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-105-01-L-DH-C-TR vs TSM-105-01-STL-DH-A |
LTMM-105-01-S-D-SM | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTSH-105-01-L-DH-C-TR vs LTMM-105-01-S-D-SM |
10119109-510019LF | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | FTSH-105-01-L-DH-C-TR vs 10119109-510019LF |
TSM-105-01-L-DH-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-105-01-L-DH-C-TR vs TSM-105-01-L-DH-A-K-FR |
STMM-105-01-G-D-SM | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTSH-105-01-L-DH-C-TR vs STMM-105-01-G-D-SM |
TSM-105-01-F-DH-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-105-01-L-DH-C-TR vs TSM-105-01-F-DH-K-TR |
TSM-105-03-S-DV-A-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-105-01-L-DH-C-TR vs TSM-105-03-S-DV-A-P-FR |