Part Details for FTSH-105-02-L-DV-002-ES by Samtec Inc
Overview of FTSH-105-02-L-DV-002-ES by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-105-02-L-DV-002-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-105-02-L-DV-0
|
Avnet Americas | Conn Shrouded HDR 10 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: FTSH-105-02-L-DV-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $3.6800 | Buy Now |
DISTI #
000000000005858645
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9400 / $3.6800 | Buy Now |
Part Details for FTSH-105-02-L-DV-002-ES
FTSH-105-02-L-DV-002-ES CAD Models
FTSH-105-02-L-DV-002-ES Part Data Attributes
|
FTSH-105-02-L-DV-002-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-02-L-DV-002-ES
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-105-02-L-DV-002-ES
This table gives cross-reference parts and alternative options found for FTSH-105-02-L-DV-002-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-02-L-DV-002-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-105-02-L-DV-007-FR | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-02-L-DV-002-ES vs FTSH-105-02-L-DV-007-FR |
FTSH-105-01-F-D-003-K | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-02-L-DV-002-ES vs FTSH-105-01-F-D-003-K |
FTSH-105-05-L-DV-007 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-02-L-DV-002-ES vs FTSH-105-05-L-DV-007 |
FTSH-105-01-F-D-001-K | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-02-L-DV-002-ES vs FTSH-105-01-F-D-001-K |
FTSH-105-01-L-DV-008-K | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-02-L-DV-002-ES vs FTSH-105-01-L-DV-008-K |
FTSH-105-01-LTL-DV-007-K-A | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-02-L-DV-002-ES vs FTSH-105-01-LTL-DV-007-K-A |
FTSH-105-01-L-D-001 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-02-L-DV-002-ES vs FTSH-105-01-L-D-001 |
FTSH-105-01-F-DV-001-K | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-02-L-DV-002-ES vs FTSH-105-01-F-DV-001-K |
FTSH-105-01-L-DV-007-K-P-FR | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-02-L-DV-002-ES vs FTSH-105-01-L-DV-007-K-P-FR |
FTSH-105-01-F-DV-008 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-02-L-DV-002-ES vs FTSH-105-01-F-DV-008 |