Part Details for FTZU6.2ET148 by ROHM Semiconductor
Overview of FTZU6.2ET148 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTZU6.2ET148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTZU6.2ET148CT-ND
|
DigiKey | TVS DIODE 5.5VWM SMD5 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4587 In Stock |
|
$0.2587 / $0.7800 | Buy Now |
DISTI #
FTZU6.2ET148
|
Avnet Americas | Diode Zener Quad Common Anode 6.2V 5% 200mW 5-Pin SMD T/R - Tape and Reel (Alt: FTZU6.2ET148) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1408 / $0.1606 | Buy Now |
DISTI #
755-FTZU6.2ET148
|
Mouser Electronics | Zener Diodes 6.2V RoHS: Compliant | 5931 |
|
$0.2520 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1429 | Buy Now |
DISTI #
61582601
|
Verical | Zener Diode Quad Common Anode 6.2V 5% 60Ohm 200mW 5-Pin SMD T/R RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 2213 | Americas - 8090 |
|
$0.0972 / $0.1145 | Buy Now |
DISTI #
62206202
|
Verical | Zener Diode Quad Common Anode 6.2V 5% 60Ohm 200mW 5-Pin SMD T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2383 / $0.2633 | Buy Now |
DISTI #
61692760
|
Verical | Zener Diode Quad Common Anode 6.2V 5% 60Ohm 200mW 5-Pin SMD T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2201 | Americas - 2898 |
|
$0.2383 / $0.2633 | Buy Now |
|
Quest Components | 4718 |
|
$0.2608 / $0.7450 | Buy Now | |
DISTI #
FTZU6.2ET148
|
Avnet Americas | Diode Zener Quad Common Anode 6.2V 5% 200mW 5-Pin SMD T/R - Tape and Reel (Alt: FTZU6.2ET148) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1408 / $0.1606 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 5.5V SMD5 Min Qty: 1 | 100-Authorized Distributor |
|
$0.2440 / $0.6800 | Buy Now |
Part Details for FTZU6.2ET148
FTZU6.2ET148 CAD Models
FTZU6.2ET148 Part Data Attributes:
|
FTZU6.2ET148
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FTZU6.2ET148
ROHM Semiconductor
Trans Voltage Suppressor Diode, Unidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Nom | 6.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 10 |