There are no models available for this part yet.
Overview of FU10-25M by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for FU10-25M by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-FU10-25M-ND
|
DigiKey | CONDUIT SPIRAL METALLIC STEEL 0. Min Qty: 1 Lead time: 16 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$256.4200 | Buy Now | |
DISTI #
FU10-25M-ND
|
DigiKey | CONDUIT SPIRAL METALLIC STEEL 0. Min Qty: 1 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$136.7400 | Buy Now | |
DISTI #
329-FU1025M
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.25" (10mm) Dia, GS, 82 ft/Reel RoHS: Compliant | 0 |
|
$124.2600 / $136.7400 | Order Now | |
DISTI #
71960014
|
RS | HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.25" Dia, GS | HellermannTyton FU10-25M RoHS: Compliant Min Qty: 1 Package Multiple: 82 Container: Reel | 0 |
|
$124.3000 / $138.1100 | RFQ | |
Onlinecomponents.com | HelaGuard Spiral Metallic Conduit - Extra Flexible - 0.25" (10mm) Dia - GS - 82 ft/Reel RoHS: Compliant | 0 |
|
$110.8300 / $139.0700 | Buy Now | ||
DISTI #
000000000005623564
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.25 (10mm) Dia, GS, 82 ft/Reel Min Qty: 1 | 0 |
|
$118.2000 / $128.3900 | Buy Now |