Part Details for FUO22-12N by IXYS Corporation
Overview of FUO22-12N by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FUO22-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FUO22-12N-ND
|
DigiKey | BRIDGE RECT 3P 1.2KV 28A I4-PAC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3066 In Stock |
|
$11.6596 / $13.9100 | Buy Now |
DISTI #
747-FUO22-12N
|
Mouser Electronics | Bridge Rectifiers 22 Amps 1200V RoHS: Compliant | 845 |
|
$11.6500 / $13.9100 | Buy Now |
|
Future Electronics | FUO22 Series 22 A 1200 V Through Hole Standard Bridge Rectifier - I4-PAC-5 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$11.5200 / $11.7600 | Buy Now |
|
Future Electronics | FUO22 Series 22 A 1200 V Through Hole Standard Bridge Rectifier - I4-PAC-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$12.0700 / $12.6800 | Buy Now |
|
Quest Components | 3 PHASE, 27 A, 1200 V, SILICON, BRIDGE RECTIFIER DIODE | 200 |
|
$15.7800 / $22.1906 | Buy Now |
DISTI #
FUO22-12N
|
TTI | Bridge Rectifiers 22 Amps 1200V Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 425 In Stock |
|
$11.6600 | Buy Now |
DISTI #
FUO22-12N
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 30A, Ifsm: 150A Min Qty: 1 | 270 |
|
$15.8200 / $22.1300 | Buy Now |
|
New Advantage Corporation | DIODE BRIDGE 30A 1200V 3PH ISOPLUS I4-PAC STANDART RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 247 |
|
$27.3400 / $29.3000 | Buy Now |
Part Details for FUO22-12N
FUO22-12N CAD Models
FUO22-12N Part Data Attributes
|
FUO22-12N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FUO22-12N
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 30A, 1200V V(RRM), Silicon, ROHS COMPLIANT, I4PAC-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | R-PSIP-T5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |