FUO50-16N
Description: Bridge Rectifier Diode, 3 Phase, 20A, 1600V V(RRM), Silicon, ROHS COMPLIANT, ISOPLUS I4-PAC, 5 PIN

Overview of FUO50-16N by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for FUO50-16N by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH0264
Newark Power Diode Discretes-Rectifier I4-Pac/ Tube |Littelfuse FUO50-16N RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 67017341
Verical Rectifier Bridge Diode Single 1.6KV 50A 5-Pin(5+Tab) ISOPLUS I4-PAC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 Americas - 37
  • 1 $7.7130
  • 10 $7.6610
  • 25 $7.4950
  • 50 $7.4620
  • 100 $7.2010
  • 1,000 $7.1840
$7.1840 / $7.7130 Buy Now
DISTI # C1S425201375326
Chip1Stop Power Diode Discretes-Rectifier i4-Pac RoHS: Compliant 37
  • 1 $12.3000
$12.3000 Buy Now

CAD Models for FUO50-16N by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FUO50-16N by Littelfuse Inc

FUO50-16N
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
R-PSIP-T5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
1600 V
Case Connection
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.04 V
JESD-30 Code
R-PSIP-T5
JESD-609 Code
e1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
6
Number of Phases
3
Number of Terminals
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1600 V
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. FUO50-16N
    Littelfuse Inc
    Bridge Rectifier Diode, 3 Phase, 20A, 1600V V(RRM), Silicon, ROHS COMPLIANT, ISOPLUS I4-PAC, 5 PIN
    VS

Related Parts for FUO50-16N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FUO50-16N by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FUO50-16N by Littelfuse Inc

Select Manufacturer
Which Manufacturer of FUO50-16N would you like to use for your alert(s)?
  • Please alert me when FUO50-16N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FUO50-16N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FUO50-16N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FUO50-16N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FUO50-16N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FUO50-16N by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: