Part Details for FV-1606L-S by Bansbach Easylift
Overview of FV-1606L-S by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-081606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions. | |
61083-161606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. | |
61082-041606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. |
Price & Stock for FV-1606L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-FV-1606L-S-ND
|
DigiKey | SHOCK ABSORBER - FIXED Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$109.4100 | Buy Now |