FVXO-HC73B-60
Description: HCMOS Output Clock Oscillator, 60MHz Nom,

Overview of FVXO-HC73B-60 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FVXO-HC73B-60 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   240
RFQ

CAD Models for FVXO-HC73B-60 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FVXO-HC73B-60 by Fox Electronics

FVXO-HC73B-60
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
50%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
60 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.5mm x 5.2mm x 1.4mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. FVXO-HC73B-60
    Fox Electronics
    HCMOS Output Clock Oscillator, 60MHz Nom,
    VS

Related Parts for FVXO-HC73B-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FVXO-HC73B-60 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FVXO-HC73B-60 by Fox Electronics

Select Manufacturer
Which Manufacturer of FVXO-HC73B-60 would you like to use for your alert(s)?
  • Please alert me when FVXO-HC73B-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FVXO-HC73B-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FVXO-HC73B-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FVXO-HC73B-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FVXO-HC73B-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FVXO-HC73B-60 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: