Part Details for FWLC1000 by Cornell Dubilier Electronics Inc
Overview of FWLC1000 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for FWLC1000
FWLC1000 CAD Models
FWLC1000 Part Data Attributes
|
FWLC1000
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FWLC1000
Cornell Dubilier Electronics Inc
Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALLORY AC CAPACITOR LLC | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for FWLC1000
This table gives cross-reference parts and alternative options found for FWLC1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWLC1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA130A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | FWLC1000 vs SDA130A |
MDA920A1 | 1.5A, 25V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | FWLC1000 vs MDA920A1 |
NTE5330 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | NTE Electronics Inc | FWLC1000 vs NTE5330 |
SB610 | Bridge Rectifier Diode, 1 Phase, Silicon, | Surge Components Inc | FWLC1000 vs SB610 |
S25VB60 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, S25VB, SQIP-4 | Shindengen Electronic Manufacturing Co Ltd | FWLC1000 vs S25VB60 |
FBU4D | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | FWLC1000 vs FBU4D |
MDA2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon | Motorola Semiconductor Products | FWLC1000 vs MDA2501 |
BU4-08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Frontier Electronics Co Ltd | FWLC1000 vs BU4-08 |
NTE5322 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, | NTE Electronics Inc | FWLC1000 vs NTE5322 |
BL2-10 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | Frontier Electronics Co Ltd | FWLC1000 vs BL2-10 |