Part Details for FX2BN1-100SA-1.27R by Hirose Electric Co Ltd
Overview of FX2BN1-100SA-1.27R by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FX2BN1-100SA-1.27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2858
|
Newark | 1.27Mm Pitch Multi-Function Two Piece, Wire-To-Board Connectors |Hirose(Hrs) FX2BN1-100SA-1.27R Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $12.3200 | Buy Now |
DISTI #
FX2BN1-100SA-1.27R-ND
|
DigiKey | CONN RECEPT 100POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
40 In Stock |
|
$7.3075 / $12.0900 | Buy Now |
DISTI #
FX2BN1-100SA-1.27R
|
Avnet Americas | Connector IDC Receptacle 100 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: FX2BN1-100SA-1.27R) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$7.7000 / $8.9320 | Buy Now |
DISTI #
798-FX2BN1100SA127R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P F IDC HOUSING WIRE CONNECTOR GOLD RoHS: Compliant | 0 |
|
$8.9100 / $12.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$7.5200 | Buy Now |
DISTI #
HIRFX2BN1-100SA-1.27R
|
Heilind Electronics | 572-0996-5-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2300 / $10.8400 | Buy Now |
DISTI #
FX2BN1-100SA-1.27R
|
Avnet Americas | Connector IDC Receptacle 100 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: FX2BN1-100SA-1.27R) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$7.7000 / $8.9320 | Buy Now |
DISTI #
FX2BN1-100SA-1.27R
|
Avnet Americas | Connector IDC Receptacle 100 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: FX2BN1-100SA-1.27R) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$7.7000 / $8.9320 | Buy Now |
DISTI #
000000000003974306
|
Sager | Board to Board & Mezzanine Connectors 100P F IDC HOUSING WIRE CONNECTOR GOLD Min Qty: 1 | 0 |
|
$6.6900 / $8.2100 | Buy Now |
Part Details for FX2BN1-100SA-1.27R
FX2BN1-100SA-1.27R CAD Models
FX2BN1-100SA-1.27R Part Data Attributes
|
FX2BN1-100SA-1.27R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2BN1-100SA-1.27R
Hirose Electric Co Ltd
D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, IDC Terminal, Latch & Eject
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.276 inch | |
Body Depth | 0.177 inch | |
Body Length | 3.096 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.169 inch | |
Termination Type | IDC | |
Total Number of Contacts | 100 |