Part Details for FY7HCHM32.768-T1 by Fox Electronics
Overview of FY7HCHM32.768-T1 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FY7HCHM32.768-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FY7HCHM32.768-T1
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) 32.768MHz 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: FY7HCHM32.768-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FY7HCHM32.768-T1
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) 32.768MHz 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: FY7HCHM32.768-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FY7HCHM32.768-T1
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) 32.768MHz 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: FY7HCHM32.768-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for FY7HCHM32.768-T1
FY7HCHM32.768-T1 CAD Models
FY7HCHM32.768-T1 Part Data Attributes
|
FY7HCHM32.768-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FY7HCHM32.768-T1
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |