There are no models available for this part yet.
Overview of FY7HCJE44.736-T1 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FY7HCJE44.736-T1 by Fox Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FY7HCJE44.736-T1
|
Avnet Americas | Voltage Controlled Crystal Oscillator 44.73MHz 3.3V 50ppm Surface Mount T/R - Tape and Reel (Alt: FY7HCJE44.736-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for FY7HCJE44.736-T1 by Fox Electronics
Part Data Attributes for FY7HCJE44.736-T1 by Fox Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e4
|
Oscillator Type
|
HCMOS
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|