Part Details for FYL-5013SRD1C by Foryard
Overview of FYL-5013SRD1C by Foryard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FYL-5013SRD1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYL-5013SRD1C
|
TME | LED, 5mm, red, 80mcd, 30°, Front: convex, 1.7÷2.5V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.0217 / $0.5000 | RFQ |
Part Details for FYL-5013SRD1C
FYL-5013SRD1C CAD Models
FYL-5013SRD1C Part Data Attributes
|
FYL-5013SRD1C
Foryard
Buy Now
Datasheet
|
Compare Parts:
FYL-5013SRD1C
Foryard
Single Color LED, Bright Red, Diffused Red, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | POLY BAG | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |