Part Details for FYLS-1206BURC by Foryard
Overview of FYLS-1206BURC by Foryard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FYLS-1206BURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYLS-1206BURC
|
TME | LED, SMD, 1206, red, 3.2x1.6x1.4mm, 30°, 1.7÷2.4V, 20mA Min Qty: 10 | 5460 |
|
$0.0450 / $0.0800 | Buy Now |