-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C4776
|
Newark | Schottky Rectifier, 750Ma, 40V, Sot-23, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:750Ma, Diode Configuration:Single, Diode Case Style:Sot-23, No. Of Pins:3Pins, Forward Voltage Max:480Mv, Product Range:-Rohs Compliant: Yes |Onsemi FYV0704SMTF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FYV0704SMTF
|
Avnet Americas | Diode Schottky 40V 0.75A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FYV0704SMTF) RoHS: Compliant Min Qty: 407 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10281000 Partner Stock |
|
$1.5252 / $1.8204 | Buy Now |
|
Bristol Electronics | 2372 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, Schottky, 0.75A, 40V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11361980 |
|
$0.1063 / $0.1251 | Buy Now |
DISTI #
FYV0704SMTF
|
Avnet Americas | Diode Schottky 40V 0.75A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FYV0704SMTF) RoHS: Compliant Min Qty: 407 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10281000 Partner Stock |
|
$1.5252 / $1.8204 | Buy Now |
DISTI #
FYV0704SMTF
|
Avnet Americas | Diode Schottky 40V 0.75A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FYV0704SMTF) RoHS: Compliant Min Qty: 407 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10281000 Partner Stock |
|
$1.5252 / $1.8204 | Buy Now |
DISTI #
2453263
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1747 / $0.2128 | Buy Now |
DISTI #
2453263RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.1747 / $0.2128 | Buy Now |
DISTI #
2453263
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 11361980 |
|
$0.1623 / $0.1973 | Buy Now |
DISTI #
2453263RL
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Reel | 11361980 |
|
$0.1623 / $0.1973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FYV0704SMTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FYV0704SMTF
onsemi
Schottky, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 8 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FYV0704SMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYV0704SMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FYV0704SMTF_NL | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | FYV0704SMTF vs FYV0704SMTF_NL |