Part Details for FZ330UF25V90RV0152 by KNSCHA
Overview of FZ330UF25V90RV0152 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ330UF25V90RV0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330uF 25V 450mA120kHz 20% SMDD8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 530 |
|
$0.0460 / $0.0849 | Buy Now |