Part Details for G 366 by Gainta Enclosures
Overview of G 366 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G 366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G366
|
TME | Enclosure: multipurpose, X: 80mm, Y: 82mm, Z: 55mm, ABS, dark grey Min Qty: 1 | 1878 |
|
$3.4500 / $4.6000 | Buy Now |