Part Details for G080P06T by Godford Semiconductors
Overview of G080P06T by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G080P06T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 195A 6.3m10V 4V 1PCSPChannel TO-220 MOSFETs ROHS | 28 |
|
$0.5191 / $0.8876 | Buy Now |