Part Details for G120P06M by Godford Semiconductors
Overview of G120P06M by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G120P06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 120A 7m10V 2.5V 1PCSPChannel TO-263 MOSFETs ROHS | 20 |
|
$0.6728 / $1.1561 | Buy Now |