Part Details for G170P03D3 by Godford Semiconductors
Overview of G170P03D3 by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G170P03D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 30A 35W 12m10V 2.5V250uA 1PCSPChannel DFN-8L(3x3) MOSFETs ROHS | 60 |
|
$0.0696 / $0.1283 | Buy Now |