Part Details for G172-10HB by Orion Fans
Overview of G172-10HB by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC29M10HB-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / | |
UPC2910HB-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / |
Price & Stock for G172-10HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8376
|
Newark | Fan Finger Guard, Steel, 153.4Mm, Fan Guard Type:Steel - Wire Form, For Use With:172Mm Axial Fans, Fixing Centers:162.1Mm, Color/Finish:Bright Nickel Chrome, Product Range:G172 Series, Fan Frame Size:153.4Mm, Guard Material:Steel Rohs Compliant: Yes |Orion Fans G172-10HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.9000 / $2.5000 | Buy Now |
DISTI #
1053-1367-ND
|
DigiKey | FAN GUARD METAL 172MM BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2225 In Stock |
|
$1.3380 / $1.3600 | Buy Now |
DISTI #
670-G17210HB
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 172mm Fan, Bright Basic Wire, Black RoHS: Compliant | 0 |
|
$1.4700 / $1.6500 | Order Now |
DISTI #
70103318
|
RS | Fan Guard, Steel(Wire), 6.38 in Diameter, Black | Orion Fans G172-10HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3869 |
|
$1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | Steel Wire Guard - For 172mm Fans RoHS: Compliant |
548 In Stock |
|
$1.5800 / $2.6000 | Buy Now |
DISTI #
63515801
|
Verical | Thrml Mgmt Access Fan Guard 172mm Black RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2221 | Americas - 540 |
|
$2.1840 / $3.3800 | Buy Now |
|
Powell Electronics | FAN ACCESSORIES Min Qty: 1 | 16 |
|
$6.0500 / $6.6000 | Buy Now |
|
Master Electronics | Steel Wire Guard - For 172mm Fans RoHS: Compliant |
548 In Stock |
|
$1.5800 / $2.6000 | Buy Now |
|
Neutron USA | Fan Accessories Wire Fan Guard Black for Fan Size 172mm | 0 |
|
$19.5700 | Buy Now |