Part Details for G17K09001001EU by Amphenol Corporation
Overview of G17K09001001EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G17K09001001EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G17K09001001EU
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.77mm IDT RA Cable Mount 9 Terminal 1 Port - Trays (Alt: G17K09001001EU) RoHS: Compliant Min Qty: 2016 Package Multiple: 2016 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G17K09001001EU
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC RoHS: Compliant | 1373 |
|
$1.6500 / $3.0500 | Buy Now |
Part Details for G17K09001001EU
G17K09001001EU CAD Models
G17K09001001EU Part Data Attributes
|
G17K09001001EU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G17K09001001EU
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G17K09001001EU
This table gives cross-reference parts and alternative options found for G17K09001001EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G17K09001001EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177RRE09SVFM | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17K09001001EU vs L177RRE09SVFM |
L77DFE09S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | G17K09001001EU vs L77DFE09S |
L177SDE09SA4CH4F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17K09001001EU vs L177SDE09SA4CH4F |
L17ED09S00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | G17K09001001EU vs L17ED09S00 |
L77DFE09S1BON | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17K09001001EU vs L77DFE09S1BON |
L77TSEH09SOL2RM5C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17K09001001EU vs L77TSEH09SOL2RM5C309 |
L17SM209S454T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | G17K09001001EU vs L17SM209S454T |
L77TSEH09SOL2RM8C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17K09001001EU vs L77TSEH09SOL2RM8C309 |
L117DEFRDA09S | D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | G17K09001001EU vs L117DEFRDA09S |
L17SM209S461R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | G17K09001001EU vs L17SM209S461R |