Part Details for G17S3700110EU by Amphenol Corporation
Overview of G17S3700110EU by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G17S3700110EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G17S3700110EU
|
Avnet Americas | D Sub Connector, DB37, Standard, Receptacle, G17S Series, 37 Contacts, DC, Solder Cup - Trays (Alt: G17S3700110EU) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9603 / $1.1415 | Buy Now |
DISTI #
03M8100
|
Avnet Americas | D Sub Connector, DB37, Standard, Receptacle, G17S Series, 37 Contacts, DC, Solder Cup - Bulk (Alt: 03M8100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 880 Partner Stock |
|
$2.0000 / $2.4700 | Buy Now |
DISTI #
523-G17S3700110EU
|
Mouser Electronics | D-Sub Standard Connectors 37P RECPT SOLDER CUP FIXED PRECISION RoHS: Compliant | 0 |
|
$1.1100 / $2.1000 | Order Now |
DISTI #
G17S3700110EU
|
TTI | D-Sub Standard Connectors 37P RECPT SOLDER CUP FIXED PRECISION RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$0.9600 / $0.9800 | Buy Now |
DISTI #
G17S3700110EU
|
Avnet Americas | D Sub Connector, DB37, Standard, Receptacle, G17S Series, 37 Contacts, DC, Solder Cup - Trays (Alt: G17S3700110EU) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9603 / $1.1415 | Buy Now |
DISTI #
03M8100
|
Avnet Americas | D Sub Connector, DB37, Standard, Receptacle, G17S Series, 37 Contacts, DC, Solder Cup - Bulk (Alt: 03M8100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 880 Partner Stock |
|
$2.0000 / $2.4700 | Buy Now |
DISTI #
G17S3700110EU
|
Avnet Abacus | D Sub Connector, DB37, Standard, Receptacle, G17S Series, 37 Contacts, DC, Solder Cup (Alt: G17S3700110EU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for G17S3700110EU
G17S3700110EU CAD Models
G17S3700110EU Part Data Attributes:
|
G17S3700110EU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G17S3700110EU
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 2 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G17S3700110EU
This table gives cross-reference parts and alternative options found for G17S3700110EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G17S3700110EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15306 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | SPC Multicomp | G17S3700110EU vs SPC15306 |