Part Details for G1SM-3539-20 by igus Inc
Overview of G1SM-3539-20 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3539EDCB-2#TRPBF | Analog Devices | 2A, 1MHz/2MHz Sync Boost DC/DC | |
LTC3539EDCB#TRPBF | Analog Devices | 2A, 1MHz/2MHz Sync Boost DC/DC | |
LTC3539EDCB-2#TRMPBF | Analog Devices | 2A, 1MHz/2MHz Sync Boost DC/DC |
Price & Stock for G1SM-3539-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1SM-3539-20
|
TME | Bearing: sleeve bearing, Øout: 39mm, Øint: 35mm, L: 20mm, dark grey Min Qty: 1 | 0 |
|
$4.4300 / $5.8800 | RFQ |