There are no models available for this part yet.
Overview of G1X3WH6-A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for G1X3WH6-A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H9726
|
Newark | Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G1X3WH6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.9000 | Buy Now | |
DISTI #
298-21424-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.2115 | Buy Now | |
DISTI #
G1X3WH6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: G1X3WH6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7333 | Buy Now | |
DISTI #
644-G1X3WH6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1"X3"X6'ADHWHT RoHS: Compliant | 0 |
|
$8.4400 / $8.4500 | Order Now | |
DISTI #
70333526
|
RS | Type F Slotted Duct, 1" x 3" x 6, Adhesive, No Cover, Panduct PanelMax Series | Panduit G1X3WH6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 48 |
|
$8.4600 / $9.1400 | Buy Now | |
DISTI #
PANG1X3WH6-A
|
Heilind Electronics | SLOTTED DUCT, PVC,1X3X6',ADH,WHT | Americas - 0 in Stock |
|
$9.7385 / $10.0477 | Buy Now | |
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - White - 1"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 102 Factory Stock |
|
$8.4400 / $10.3600 | Buy Now | ||
DISTI #
000000000001184610
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1X3X6'ADHWHT Min Qty: 120 | 0 |
|
$7.7200 / $7.8100 | Buy Now | |
Master Electronics | Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - White - 1"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 102 Factory Stock |
|
$8.4400 / $10.3600 | Buy Now |