Part Details for G1X3WH6 by Panduit Corp
Overview of G1X3WH6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1X3WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1988
|
Newark | Slotted Wiring Duct, External Height - Metric:79.2Mm, External Width - Metric:32Mm, Length - Metric:1.83M, External Height - Imperial:3.12", External Width - Imperial:1.26", Length - Imperial:6Ft, Raceway/Duct Color:White Rohs Compliant: Yes |Panduit G1X3WH6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 90 |
|
$7.9800 / $9.3000 | Buy Now |
DISTI #
298-10607-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$47.7164 / $53.8700 | Buy Now |
DISTI #
G1X3WH6
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: G1X3WH6) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2111 | Buy Now |
DISTI #
99B1988
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White - Bulk (Alt: 99B1988) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 5 Days Container: Bulk | 90 Partner Stock |
|
$8.2800 / $9.3000 | Buy Now |
DISTI #
644-G1X3WH6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1X3X6'WHT per ft RoHS: Compliant | 0 |
|
$7.5600 / $7.7600 | Order Now |
DISTI #
70333525
|
RS | Type F Slotted Wiring Duct, PVC, 1" x 3" x 6, No Cover, Panduct PanelMax Series | Panduit G1X3WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Linear Foot | 192 |
|
$7.9000 / $8.8800 | Buy Now |
DISTI #
PANG1X3WH6
|
Heilind Electronics | Slotted Duct, PVC,1X3X6',WHT | Americas - 162 in Stock |
|
$7.9375 / $10.1600 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - White - 1"W x 3"H - 6' Length - LF PVC RoHS: Compliant |
144 In Stock 8796 Factory Stock |
|
$7.5900 / $11.9900 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 9 |
|
$11.4106 / $12.8369 | Buy Now |
Part Details for G1X3WH6
G1X3WH6 CAD Models
G1X3WH6 Part Data Attributes
|
G1X3WH6
Panduit Corp
Buy Now
|
Compare Parts:
G1X3WH6
Panduit Corp
|
Samacsys Manufacturer | Panduit |