Part Details for G2-20SSD9-50 by Winchester Interconnect
Overview of G2-20SSD9-50 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for G2-20SSD9-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER G-20 20 CONT SOC Package Multiple: 1 | 704 |
|
Buy Now |
Part Details for G2-20SSD9-50
G2-20SSD9-50 CAD Models
G2-20SSD9-50 Part Data Attributes
|
G2-20SSD9-50
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
G2-20SSD9-50
Winchester Interconnect
Rack and Panel Connector, 2 Contact(s), Female and Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE AND MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | MELAMINE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |