Part Details for G200-0UR-006B by LEDtronics Inc
Overview of G200-0UR-006B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G200-0UR-006B
G200-0UR-006B CAD Models
G200-0UR-006B Part Data Attributes
|
G200-0UR-006B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
G200-0UR-006B
LEDtronics Inc
Single Color LED, Ultra Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 1600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 17 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 120 deg |