Part Details for G20S-B by Vishay Intertechnologies
Overview of G20S-B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G20S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3020
|
Newark | G20S-B P09 |Vishay G20S-B RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 / $12.1300 | Buy Now |
DISTI #
G20S-B
|
Avnet Americas | G20S-B P09 - Bulk (Alt: G20S-B) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0875 / $9.5034 | Buy Now |
DISTI #
70-G20S-B
|
Mouser Electronics | Rack & Panel Connectors G20S-BP09 RoHS: Not Compliant | 0 |
|
$9.2200 / $14.8300 | Order Now |
DISTI #
G20S-B
|
TTI | Rack & Panel Connectors G20S-BP09 pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.2300 / $9.2200 | Buy Now |
Part Details for G20S-B
G20S-B CAD Models
G20S-B Part Data Attributes
|
G20S-B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G20S-B
Vishay Intertechnologies
Rack and Panel Connector, 2 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |