Part Details for G221C by Gainta Enclosures
Overview of G221C by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G221C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G221C
|
TME | Enclosure: multipurpose, X: 90mm, Y: 115mm, Z: 80mm, polycarbonate Min Qty: 1 | 40 |
|
$7.1500 / $9.5300 | Buy Now |