Part Details for G22F0101300S1HR by Amphenol Commercial
Overview of G22F0101300S1HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G22F0101300S1HR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 1.27mm*1.27mm Pitch Vertical SMT,2x5Pin,30u\\ Gold,LCP,W=5.0mm,5.6mm_5.5mm |
Price & Stock for G22F0101300S1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405962
|
RS | Board mount - Header Plug - Box Header 1.27mm*1. | Amphenol Commercial (Amphenol CS) G22F0101300S1HR RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 | RFQ |
DISTI #
AMLG22F0101300S1HR
|
Heilind Electronics | BOX HEADER 1.27MM1.27MM PITCH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG22F0101300S1HR
|
Interstate Connecting Components | BOX HEADER 1.27MM1.27MM PITCH | 0 |
|
Buy Now |