There are no models available for this part yet.
Overview of G24D12-06 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G24D12-06 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
881-G24D12-06
|
Mouser Electronics | Solid State Relays - Industrial Mount 12A 280 VAC Zero Cross Faston RoHS: Compliant | 72 |
|
$58.3600 / $108.1900 | Buy Now | |
Master Electronics | Relay SSR 30.5mA 32V DC-IN 12A 320V AC-OUT 4-Pin |
54 In Stock |
|
$59.3800 / $108.6000 | Buy Now |