Part Details for G2SPD-12VDC by Gigavac LLC
Overview of G2SPD-12VDC by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2SPD-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G2SPD-12VDC-ND
|
DigiKey | 15KV SPDT HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1,081.9200 | Buy Now |
DISTI #
73926802
|
RS | Relay, SPDT, High Voltage, 15kV, Solder Pot, Through Panel 12Vdc, G2 Series | Sensata - Gigavac G2SPD-12VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,303.2100 / $1,371.8000 | RFQ |
|
Onlinecomponents.com | 15kV SPDT HV Relay RoHS: Compliant | 0 |
|
$732.0700 / $1,117.4900 | Buy Now |